Reference Only
VLMU35CL20-275-120
UV LEDs Ceramic UVC LED 3.5mW at 30mA
Datasheet
VLMU35CL20-275-120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | UV LEDs | |
| Illumination Color | Ultraviolet (UVC) | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 6 V | |
| Wavelength/Color Temperature | 277 nm | |
| Viewing Angle | 60 deg | |
| Power Rating | 210 mW | |
| Length | 3.45 mm | |
| Height | 1.38 mm | |
| Width | 3.45 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Lens Shape | Square | |
| Lens Transparency | Non-Diffused | |
| Packaging | Reel | |
| Lens Color | Colorless | |
| Moisture Sensitive | Yes | |
| Orientation | Top View | |
| Product Type | UV LEDs (Ultraviolet) | |
| Product | UV LEDs (Ultraviolet) | |
| Subcategory | LEDs | |
| Type | High Power LEDs | |
| Part # Aliases | VLMU35CL2.-275-120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.91 | $3,820.00 |
Need more?
Sign in to add projects and notes