Reference Only

VLMU3100-GS08

End of Life
UV LEDs UV Clear Non-Diff

Manufacturer:

Mfr Part:
VLMU3100-GS08

TTI Part:
VLMU3100-GS08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryUV LEDs
ProductUV LEDs (Ultraviolet)
Package / CasePLCC-2
OrientationTop View
Illumination ColorUltraviolet (NUV)
If - Forward Current20 mA
Vf - Forward Voltage3.2 V
Wavelength/Color Temperature405 nm
Luminous Intensity11 mcd
Viewing Angle120 deg
Power Rating120 mW
Length3.2 mm
Height1.9 mm
Width2.8 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Lens ColorColorless
Lens Dimensions1.7 mm
Lens ShapeRound Flat
Lens TransparencyNon-Diffused
SeriesVLMU3100
PackagingReel
Moisture SensitiveYes
Mounting StyleSMD/SMT
Product TypeUV LEDs (Ultraviolet)
SubcategoryLEDs
TradenameVLMU
TypeHigh Power LEDs

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.211$422.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.