Reference Only
VLMTG2332ABCA-08
New Product
Single Color LEDs MINI SMD-LED TRUEGREEN -E3
Datasheet
VLMTG2332ABCA-08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-2 | |
| Wavelength/Color Temperature | 525 nm | |
| Luminous Intensity | 2300 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.9 V | |
| Lens Dimensions | 1.5 mm x 0.9 mm | |
| Lens Shape | Rectangular | |
| Series | VLMTG2332ABCA-08 | |
| Packaging | Reel | |
| Height | 1.3 mm | |
| Length | 2.2 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Width | 1.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.252 | $756.00 | |
| $0.235 | $1,410.00 | |
| $0.228 | $2,052.00 | |
| $0.225 | $3,375.00 | |
| $0.221 | $6,630.00 |
Need more?
Sign in to add projects and notes