Reference Only

VLMTG1700-GS08

Single Color LEDs TRUE GREEN LED 0201 HIGHBRIGHT

Manufacturer:

Mfr Part:
VLMTG1700-GS08

TTI Part:
VLMTG1700-GS08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / Case0201 (0603 metric)
Wavelength/Color Temperature518 nm
Luminous Intensity57 mcd
If - Forward Current2 mA
Vf - Forward Voltage3.1 V
Power Rating80 mW
Lens ColorColorless
Lens ShapeRectangular
Lens TransparencyClear
SeriesVLMB174
PackagingReel
ConfigurationSingle
Height0.35 mm
Illumination ColorGreen
Length0.65 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width0.375 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

3,000
On Order
3,000 expected 20-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.071$213.00
Need more?
Sign in to add projects and notes