Reference Only

VLMTG1400-GS08

Single Color LEDs Green 525nm 1400mcd 2.85V 73deg 0603

Manufacturer:

Mfr Part:
VLMTG1400-GS08

TTI Part:
VLMTG1400-GS08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature525 nm
Illumination ColorGreen
Luminous Flux/Radiant Flux2.8 mW
If - Forward Current20 mA
Vf - Forward Voltage2.85 V
Power Rating64 mW
Lens ColorColorless
Lens Dimensions1.1 mm x 0.8 mm
Lens ShapeRectangular
Lens TransparencyNon-Diffused
PackagingReel
Height0.55 mm
Length1.6 mm
Luminous Intensity1.4 cd
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle146 deg
Width0.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.10$900.00
Need more?
Available Regional Inventory
6,000 available now at ttieurope.com

My Notes

Sign into see notes.