Reference Only

VLMS1500-GS08

Single Color LEDs 0402 SUPER RED Non-Diff

Manufacturer:

Mfr Part:
VLMS1500-GS08

TTI Part:
VLMS1500-GS08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case0402 (1005 metric)
Wavelength/Color Temperature631 nm
Luminous Intensity54 mcd
If - Forward Current20 mA
Vf - Forward Voltage2 V
Power Rating75 mW
Lens ColorColorless
Lens ShapeRectangular
Lens TransparencyNon-Diffused
SeriesVLMx
PackagingReel
Height0.35 mm
Illumination ColorRed
Length1 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameChipLED
TypeSingle Color LEDs
Viewing Angle130 deg
Width0.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.054$162.00
$0.053$318.00
$0.051$459.00
$0.05$750.00
Need more?
Available Regional Inventory
45,000 available now at ttieurope.com
Sign in to add projects and notes