Reference Only

VLMRGB1500-GS08

New Product
Multi-Color LEDs LED 0404 RED / GREEN / BLUE RGB -e4

Manufacturer:

Mfr Part:
VLMRGB1500-GS08

TTI Part:
VLMRGB1500-GS08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMulti-Color LEDs
ProductRGB LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-4
Illumination ColorRed, Green, Blue
Wavelength/Color Temperature473 nm, 530 nm, 625 nm
If - Forward Current5 mA
Vf - Forward Voltage2.15 V, 3.2 V
Lens ColorColorless
Lens Dimensions1 mm x 0.37 mm
Lens ShapeSquare
Height0.65 mm
Length1 mm
Luminous Intensity46 mcd, 54 mcd, 252 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingReel
SeriesVLMRGB1500
SubcategoryLEDs
TypeMulti-Color LEDs
Width1 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.087$348.00
Need more?

My Notes

Sign into see notes.