Reference Only
VLMR1700-GS08
Single Color LEDs RED SMD LED 0201 HIGHBRIGHT
Datasheet
VLMR1700-GS08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0201 (0603 metric) | |
| Wavelength/Color Temperature | 632 nm | |
| Luminous Intensity | 7.2 mcd | |
| If - Forward Current | 2 mA | |
| Vf - Forward Voltage | 2.35 V | |
| Power Rating | 60 mW | |
| Lens Color | Colorless | |
| Lens Shape | Rectangular | |
| Lens Transparency | Clear | |
| Series | VLMB173 | |
| Packaging | Reel | |
| Configuration | Single | |
| Height | 0.35 mm | |
| Illumination Color | Red | |
| Length | 0.65 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 0.375 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
3,000
On Order
3,000 expected 17-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.072 | $216.00 |
Need more?
Sign in to add projects and notes