Reference Only

VLMM1700-GS08

Single Color LEDs MAGENTA SMD LED 0201 HIGHBRIGH

Manufacturer:

Mfr Part:
VLMM1700-GS08

TTI Part:
VLMM1700-GS08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
Mounting StyleSMD/SMT
Package / Case0201 (0603 metric)
Illumination ColorMagenta
If - Forward Current2 mA
Vf - Forward Voltage3.1 V
Power Rating15 mW
Lens ColorColorless
Lens ShapeRectangular
Lens TransparencyClear
SeriesVLMB171
PackagingReel
ConfigurationSingle
Height0.35 mm
Length0.65 mm
Luminous Intensity11.5 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SubcategoryLEDs
TypeHighbright Chip LED
Viewing Angle120 deg
Width0.375 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

3,000
On Order
3,000 expected 20-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.087$261.00
Need more?

My Notes

Sign into see notes.