Reference Only
VLMB1500-GS08
Single Color LEDs 0402 BLUE Non-Diff
Datasheet
VLMB1500-GS08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Single Color LEDs | |
| Product | Blue LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0402 (1005 metric) | |
| Wavelength/Color Temperature | 475 nm | |
| Luminous Intensity | 28 mcd | |
| If - Forward Current | 5 mA | |
| Vf - Forward Voltage | 3.15 V | |
| Power Rating | 75 mW | |
| Lens Color | Colorless | |
| Lens Shape | Rectangular | |
| Lens Transparency | Non-Diffused | |
| Series | VLMB | |
| Packaging | Reel | |
| Height | 0.35 mm | |
| Illumination Color | Blue | |
| Length | 1 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | ChipLED | |
| Type | Single Color LEDs | |
| Viewing Angle | 130 deg | |
| Width | 0.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.066 | $594.00 |
Need more?
Available Regional Inventory
18,000 available now at ttieurope.com
144,000 available now at ttiasia.com
Sign in to add projects and notes