Reference Only

VLHW5100

End of Life
White LEDs White 5600-11,200mcd 2.8-3.6V 10deg 5mm

Manufacturer:

Mfr Part:
VLHW5100

TTI Part:
VLHW5100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleThrough Hole
Illumination ColorWhite
Luminous Intensity5600 mcd
Viewing Angle10 deg
If - Forward Current20 mA
Vf - Forward Voltage3.6 V
Power Rating100 mW
Length5.9 mm
Width5.9 mm
Height8.6 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Lens ColorColorless
Lens Dimensions5 mm
Lens ShapeDome
Lens TransparencyWater Clear
PackagingReel
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.136$544.00
Need more?

My Notes

Sign into see notes.