Reference Only

VLDY1535G-08

Single Color LEDs Yellow 8Kmcd 583nm 2.2V Typ 22Deg

Manufacturer:

Mfr Part:
VLDY1535G-08

TTI Part:
VLDY1535G-08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / Case2.3 mm x 2.3 mm x 2.6 mm
Wavelength/Color Temperature589 nm
Illumination ColorYellow
If - Forward Current50 mA
Vf - Forward Voltage2.3 V
Power Rating200 mW
Lens ColorColorless
Lens Dimensions1.8 mm
Lens ShapeDome
Lens TransparencyNon-Diffused
PackagingReel
Height2.6 mm
Length2.3 mm
Luminous Intensity8 cd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle22 deg
Width2.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.148$888.00
Need more?

My Notes

Sign into see notes.