Reference Only
VLDTG1232R-08
Single Color LEDs Green 16K mcd; 515nm Dome Lens 3V; 20mA
Datasheet
VLDTG1232R-08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-2 | |
| Wavelength/Color Temperature | 525 nm | |
| Luminous Intensity | 16 cd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 3 V | |
| Power Rating | 100 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.8 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Non-Diffused | |
| Packaging | Reel | |
| Height | 2.77 mm | |
| Illumination Color | Green | |
| Length | 2.3 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 18 deg | |
| Width | 2.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.231 | $346.50 | |
| $0.224 | $672.00 | |
| $0.221 | $994.50 | |
| $0.217 | $1,953.00 | |
| $0.214 | $3,210.00 | |
| $0.21 | $5,040.00 |
Need more?
My Notes
Sign into see notes.