Reference Only

VLDS1535R-08

Single Color LEDs Red 5Kmcd 630nm 2.2V Typ 22Deg

Manufacturer:

Mfr Part:
VLDS1535R-08

TTI Part:
VLDS1535R-08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case2.3 mm x 2.3 mm x 2.6 mm
Wavelength/Color Temperature630 nm
Luminous Intensity5 cd
If - Forward Current50 mA
Vf - Forward Voltage2.2 V
Power Rating200 mW
Lens ColorColorless
Lens Dimensions1.8 mm
Lens ShapeDome
Lens TransparencyNon-Diffused
PackagingReel
Height2.6 mm
Illumination ColorRed
Length2.3 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle22 deg
Width2.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.188$282.00
Need more?
Sign in to add projects and notes