
VEMT4210FX02
New Product
Ambient Light Sensors AMBIENT LIGHT SENSOR, AEC-Q102
Datasheet
VEMT4210FX02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ambient Light Sensors | |
| Product | Ambient Light Sensors | |
| Package / Case | 0805 (2012 metric) | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 560 nm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Series | VEMT4210FX02 | |
| Packaging | Reel | |
| Fall Time | 94 us | |
| Half Intensity Angle Degrees | 50 deg | |
| Moisture Sensitive | Yes | |
| Product Type | Ambient Light Sensors | |
| Rise Time | 57 us | |
| Subcategory | Optical Detectors & Sensors | |
| Type | Phototransistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.338 | $1,014.00 |
Need more?
Sign in to add projects and notes