Reference Only

VEMT2523X01

Phototransistors Gullwing 470-1090nm +/-35 deg

Manufacturer:

Mfr Part:
VEMT2523X01

TTI Part:
VEMT2523X01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPhototransistors
ProductPhototransistors
Maximum On-State Collector Current50 mA
Collector- Emitter Voltage VCEO Max20 V
Collector-Emitter Breakdown Voltage20 V
Collector-Emitter Saturation Voltage400 mV
Dark Current1 nA
Pd - Power Dissipation100 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesVEMT
QualificationAEC-Q100
Light Current2.7 mA
Moisture SensitiveYes
PackagingReel
Product TypePhototransistors
SubcategoryOptical Detectors & Sensors
TypeSilicon NPN Phototransistor
Wavelength850 nm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8541497080
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.293$1,758.00
$0.276$3,312.00
$0.273$4,914.00
$0.26$7,800.00
$0.258$12,384.00
$0.255$24,480.00
Need more?

My Notes

Sign into see notes.