Reference Only

VEML7700-TT

Ambient Light Sensors Opr 2.5-3.6V 0.005lx Top View 16bit I2C

Manufacturer:

Mfr Part:
VEML7700-TT

TTI Part:
VEML7700-TT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAmbient Light Sensors
ProductAmbient Light Sensors
Peak Wavelength545 nm
Operating Supply Voltage3 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingReel
Moisture SensitiveYes
Pd - Power Dissipation50 mW
Product TypeAmbient Light Sensors
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541499500
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

33,000In Stock

17,600 expected on  from 18-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,200 / Multiples: 2,200)
Quantity Unit PriceExt. Price
$0.77$1,694.00
Need more?

My Notes

Sign into see notes.