Reference Only
VEML6040A3OG
Photo IC Sensors RGBW Clr Snsr w/I2C 16-Bit 2.5-3.6V
Datasheet
VEML6040A3OG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Photo IC Sensors | |
| Wavelength | 650 nm, 550 nm, 450 nm | |
| Product | Photo IC Sensors | |
| Number of Channels | 1 Channel | |
| Operating Supply Voltage | 2.5 V to 3.6 V | |
| Operating Supply Current | 200 uA | |
| Rise Time | 1000 ns | |
| Fall Time | 300 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | OPLGA-4 | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Photo IC Sensors | |
| Subcategory | Optical Detectors & Sensors | |
| Part # Aliases | VEML6040A30G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 9027500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Software
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.01 | $2,525.00 |
Need more?
Available Regional Inventory
2,500 available now at ttieurope.com
My Notes
Sign into see notes.