Reference Only
VEML6035
Ambient Light Sensors LOW PWR,HI SENS AMBIENT SENSOR
Datasheet
VEML6035 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ambient Light Sensors | |
| Product | Ambient Light Sensors | |
| Package / Case | 2 mm x 2 mm x 0.4 mm | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 1.7 V to 3.6 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | VEML6035 | |
| Packaging | Reel | |
| Fall Time | 300 ns | |
| Moisture Sensitive | Yes | |
| Pd - Power Dissipation | 50 mW | |
| Product Type | Ambient Light Sensors | |
| Rise Time | 1000 ns | |
| Subcategory | Optical Detectors & Sensors | |
| Type | Low Power, High Sensitivity |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Software
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $2,310.00 |
Need more?
Available Regional Inventory
3,000 available now at ttieurope.com
Sign in to add projects and notes