Reference Only
VEML6031X01
Ambient Light Sensors HIGH ACC. ALS LOW PROFILE SMD
Datasheet
VEML6031X01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ambient Light Sensors | |
| Product | Ambient Light Sensors | |
| Package / Case | 2.67 mm x 2.45 mm x 0.6 mm | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 2.5 V to 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Fall Time | 300 ns | |
| Moisture Sensitive | Yes | |
| Pd - Power Dissipation | 50 mW | |
| Product Type | Ambient Light Sensors | |
| Rise Time | 1000 ns | |
| Subcategory | Optical Detectors & Sensors | |
| Type | High Accuracy Ambient Light Sensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541499500 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.06 | $3,180.00 |
Need more?
My Notes
Sign into see notes.