Reference Only

VEML60311X01

Ambient Light Sensors HIGH ACC. ALS LOW PROFILE SMD

Manufacturer:

Mfr Part:
VEML60311X01

TTI Part:
VEML60311X01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAmbient Light Sensors
ProductAmbient Light Sensors
Package / Case2.67 mm x 2.45 mm x 0.6 mm
Mounting StyleSMD/SMT
Operating Supply Voltage2.5 V to 3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Fall Time300 ns
Moisture SensitiveYes
Pd - Power Dissipation50 mW
Product TypeAmbient Light Sensors
Rise Time1000 ns
SubcategoryOptical Detectors & Sensors
TypeHigh Accuracy Ambient Light Sensor

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541499500
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.08$3,240.00
Need more?

My Notes

Sign into see notes.