Reference Only
VEML60311X00
Ambient Light Sensors HIGH ACC. ALS LOW PROFILE SMD
Datasheet
VEML60311X00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ambient Light Sensors | |
| Package / Case | 2.67 mm x 2.45 mm x 0.6 mm | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Ambient Light Sensors | |
| Subcategory | Optical Detectors & Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541499500 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.13 | $3,390.00 |
Need more?
Sign in to add projects and notes