Reference Only

VEML6030-GS15

Ambient Light Sensors Opr 2.5-3.6V 0.005x Filtron O-Trim 16Bit

Manufacturer:

Mfr Part:
VEML6030-GS15

TTI Part:
VEML6030-GS15

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAmbient Light Sensors
ProductAmbient Light Sensors
Package / Case2 mm x 2 mmx 0.85 mm
Mounting StyleSMD/SMT
Peak Wavelength550 nm
Operating Supply Voltage2.5 V to 3.6 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingReel
Fall Time300 ns, 300 ns
Moisture SensitiveYes
Pd - Power Dissipation50 mW
Product TypeAmbient Light Sensors
Rise Time1000 ns, 300 ns
SubcategoryOptical Detectors & Sensors
TypeAmbient Light Sensor with I2C Interface
Part # AliasesVEML6030X01

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541499500
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.84$8,400.00
$0.82$16,400.00
$0.80$24,000.00
$0.79$39,500.00
Need more?
Sign in to add projects and notes