Reference Only
VEML3328SL
Photo IC Sensors RGBCIR Color Sensor I2C bus OPLGA4 SV
Datasheet
VEML3328SL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Photo IC Sensors | |
| Wavelength | 590 nm, 610 nm, 560 nm, 470 nm, 825 nm | |
| Product | Photo IC Sensors | |
| Number of Channels | 1 Channel | |
| Operating Supply Voltage | 2.6 V to 3.6 V | |
| Operating Supply Current | 580 uA | |
| Rise Time | 1000 ns | |
| Fall Time | 300 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | OPLGA-4 | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Photo IC Sensors | |
| Subcategory | Optical Detectors & Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.01 | $2,525.00 |
Need more?
My Notes
Sign into see notes.