Reference Only
VEMD5525FX02
Ambient Light Sensors PIN photodiode ambient light sensor
Datasheet
VEMD5525FX02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ambient Light Sensors | |
| Product | Ambient Light Sensors | |
| Package / Case | QFN-4 | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 530 nm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Series | VEMD5525FX02 | |
| Packaging | Reel | |
| Fall Time | 500 ns | |
| Half Intensity Angle Degrees | 58 deg | |
| Moisture Sensitive | Yes | |
| Product Type | Ambient Light Sensors | |
| Rise Time | 500 ns | |
| Subcategory | Optical Detectors & Sensors | |
| Type | PIN Photodiode |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.94 | $940.00 | |
| $0.93 | $1,860.00 | |
| $0.92 | $2,760.00 | |
| $0.91 | $4,550.00 | |
| $0.88 | $8,800.00 |
Need more?
My Notes
Sign into see notes.