Reference Only
VEMD5510CF-GS15
Ambient Light Sensors 540nm 0.6uA 80pF w/ supression filter
Datasheet
VEMD5510CF-GS15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ambient Light Sensors | |
| Product | PIN Photodiodes | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 540 nm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | VEMD5510CF | |
| Packaging | Reel | |
| Fall Time | 70 ns | |
| Half Intensity Angle Degrees | 65 deg | |
| Moisture Sensitive | Yes | |
| Pd - Power Dissipation | 215 mW | |
| Product Type | Ambient Light Sensors | |
| Rise Time | 70 ns | |
| Subcategory | Optical Detectors & Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |