Reference Only

VEMD4210FX02

Ambient Light Sensors AEC-Q102 PIN Photodiode- Ambient Light Sensor in 0805 Package

Manufacturer:

Mfr Part:
VEMD4210FX02

TTI Part:
VEMD4210FX02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAmbient Light Sensors
ProductAmbient Light Sensors
Package / Case0805 (2012 metric)
Mounting StyleSMD/SMT
Peak Wavelength530 nm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesVEMD4210FX02
QualificationAEC-Q102
PackagingReel
Fall Time100 ns
Half Intensity Angle Degrees52 deg
Moisture SensitiveYes
Product TypeAmbient Light Sensors
Rise Time100 ns
SubcategoryOptical Detectors & Sensors
TypePIN Photodiode

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541499500
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.354$1,062.00
$0.344$2,064.00
$0.323$2,907.00
$0.319$4,785.00
$0.315$9,450.00
Need more?
Sign in to add projects and notes