Reference Only

VEMD4160X02

Photodiodes PIN Photodiode 0805, Sensitivity 730nm to 960nm

Manufacturer:

Mfr Part:
VEMD4160X02

TTI Part:
VEMD4160X02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPhotodiodes
ProductPIN Photodiodes
Package / Case0805 (2012 metric)
Mounting StyleSMD/SMT
Peak Wavelength830 nm
Dark Current2 nA
Vr - Reverse Voltage20 V
Rise Time160 ns
Fall Time125 ns
Half Intensity Angle Degrees56 deg
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesVEMD4160X02
If - Forward Current50 mA
Moisture SensitiveYes
PackagingReel
Photocurrent1.4 uA
Product TypePhotodiodes
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541491050
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.31$930.00
Need more?
Sign in to add projects and notes