Reference Only
VEMD2704
Photodiodes SILICON PIN PHOTODIODE -E4
Datasheet
VEMD2704 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Photodiodes | |
| Product | PIN Photodiodes | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 940 nm | |
| Dark Current | 30 pA | |
| Vr - Reverse Voltage | 6 V | |
| Rise Time | 70 ns | |
| Fall Time | 70 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| If - Forward Current | 50 mA | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Photodiodes | |
| Subcategory | Optical Detectors & Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.463 | $1,852.00 | |
| $0.451 | $3,608.00 | |
| $0.447 | $5,364.00 | |
| $0.443 | $8,860.00 | |
| $0.438 | $14,016.00 | |
| $0.434 | $27,776.00 |
Need more?
Sign in to add projects and notes