Reference Only

VEMD2023X01

Photodiodes Gullwing 750-1050nm +/-35 deg

Manufacturer:

Mfr Part:
VEMD2023X01

TTI Part:
VEMD2023X01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPhotodiodes
ProductPIN Photodiodes
Mounting StyleSMD/SMT
Peak Wavelength940 nm
Dark Current1 nA
Vr - Reverse Voltage60 V
Rise Time100 ns
Fall Time100 ns
Half Intensity Angle Degrees35 deg
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesVEMD
QualificationAEC-Q100
Moisture SensitiveYes
PackagingReel
Pd - Power Dissipation215 mW
Product TypePhotodiodes
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541491050
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.297$1,782.00
Need more?
Sign in to add projects and notes