Reference Only

VEMD2000X01

Photodiodes Reverse gullwing 750-1050nm +/-15 deg

Manufacturer:

Mfr Part:
VEMD2000X01

TTI Part:
VEMD2000X01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPhotodiodes
ProductPIN Photodiodes
Mounting StyleSMD/SMT
Peak Wavelength940 nm
Dark Current1 nA
Vr - Reverse Voltage60 V
Rise Time100 ns
Fall Time100 ns
Half Intensity Angle Degrees15 deg
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesVEMD
QualificationAEC-Q100
Diode Capacitance1.3 pF
If - Forward Current50 mA
Moisture SensitiveYes
PackagingReel
Pd - Power Dissipation215 mW
Photocurrent12 uA
Product TypePhotodiodes
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541491050
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.255$1,530.00
Need more?
Sign in to add projects and notes