Reference Only

VEMD1060X01

Photodiodes 0805 top view 350-1070nm +/-70 deg

Manufacturer:

Mfr Part:
VEMD1060X01

TTI Part:
VEMD1060X01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPhotodiodes
ProductPIN Photodiodes
Package / Case0805 (2012 metric)
Mounting StyleSMD/SMT
Peak Wavelength820 nm
Dark Current10 pA
Vr - Reverse Voltage20 V
Rise Time60 ns
Fall Time80 ns
Half Intensity Angle Degrees70 deg
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesVEMD
QualificationAEC-Q100
If - Forward Current50 mA
Moisture SensitiveYes
PackagingReel
Pd - Power Dissipation215 mW
Photocurrent1.8 uA
Product TypePhotodiodes
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8541491050
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.352$1,056.00
Need more?
Sign in to add projects and notes