Reference Only

VDMY10A0

LED Displays & Accessories 7Seg Yellow 589nm Common Anode

Manufacturer:

Mfr Part:
VDMY10A0

TTI Part:
VDMY10A0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size10 mm
Illumination ColorYellow
Wavelength587 nm
ConfigurationCommon Anode
Luminous Intensity2750 ucd
If - Forward Current25 mA
Vf - Forward Voltage2 V
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 35 C
SeriesVDMx10.0
PackagingBulk
Moisture SensitiveYes
Power Consumption70 mW
Product TypeLED Displays
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8531200040
TARIC8524190000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameHexahydromethylphthalic anhydride (25550-51-0)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,600 / Multiples: 1,600)
Quantity Unit PriceExt. Price
$0.734$1,174.40
Need more?
Sign in to add projects and notes