Reference Only
VDMR10C0
LED Displays & Accessories 7Seg Super Red 631nm Common Cathode
Datasheet
VDMR10C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 7 Segment | |
| Number of Digits | 1 Digit | |
| Character Size | 10 mm | |
| Illumination Color | Red | |
| Wavelength | 631 nm | |
| Configuration | Common Cathode | |
| Luminous Intensity | 650 ucd | |
| If - Forward Current | 25 mA | |
| Vf - Forward Voltage | 2 V | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 35 C | |
| Series | VDMx10.0 | |
| Packaging | Bulk | |
| Moisture Sensitive | Yes | |
| Power Consumption | 70 mW | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Touch Panel | Without Touch Panel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8524190000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Hexahydromethylphthalic anhydride (25550-51-0) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,600 / Multiples: 1,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.78 | $1,248.00 |
Need more?
Sign in to add projects and notes