Reference Only

VDMR10A0

LED Displays & Accessories 7-Seg SuperRed 631nm Common Anode

Manufacturer:

Mfr Part:
VDMR10A0

TTI Part:
VDMR10A0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size10 mm
Illumination ColorRed
Wavelength631 nm
ConfigurationCommon Anode
Luminous Intensity650 ucd
If - Forward Current25 mA
Vf - Forward Voltage2 V
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 35 C
SeriesVDMx10.0
PackagingBulk
Moisture SensitiveYes
Power Consumption70 mW
Product TypeLED Displays
SubcategoryDisplays
Touch PanelWithout Touch Panel
Viewing Area - W x H13 mm x 9.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8531200040
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameHexahydromethylphthalic anhydride (25550-51-0)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,600 / Multiples: 1,600)
Quantity Unit PriceExt. Price
$0.78$1,248.00
Need more?

My Notes

Sign into see notes.