Reference Only

VCNT2020

Optical Switches, Reflective, Phototransistor Output Ref Optical Sensor Transtr Output 940nm

Manufacturer:

Mfr Part:
VCNT2020

TTI Part:
VCNT2020

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryOptical Switches, Reflective, Phototransistor Output
Sensing MethodReflective
Sensing Distance0.2 mm to 2.5 mm
Collector- Emitter Voltage VCEO Max20 V
Maximum Collector Current20 mA
Vf - Forward Voltage1.25 V
Vr - Reverse Voltage5 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingTray
Fall Time15 ns
If - Forward Current20 mA
Number of Channels1 Channel
Output TypePhototransistor
Product TypeOptical Switches, Reflective, Phototransistor Output
Rise Time10 ns
SubcategoryOptical Switches
Wavelength940 nm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.283$849.00
Need more?

My Notes

Sign into see notes.