Reference Only

VCNL4035X01-GS18

Sensor Interface PS, ALS, Muxx, Drvr AEC-Q101 Qualified

Manufacturer:

Mfr Part:
VCNL4035X01-GS18

TTI Part:
VCNL4035X01-GS18

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySensor Interface
Supply Voltage - Max3.6 V
Supply Voltage - Min2.5 V
Operating Supply Current300 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Mounting StyleSMD/SMT
Package / CaseQFN-8
QualificationAEC-Q101
PackagingReel
Moisture SensitiveYes
Operating Supply Voltage2.5 V to 3.6 V
Product TypeSensor Interface
SeriesVNCL4035
SubcategoryInterface ICs

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541499500
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,000 / Multiples: 7,000)
Quantity Unit PriceExt. Price
$1.20$8,400.00
Need more?
Sign in to add projects and notes