Reference Only

VCNL40303X01-GS08

Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x41

Manufacturer:

Mfr Part:
VCNL40303X01-GS08

TTI Part:
VCNL40303X01-GS08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySensor Interface
Supply Voltage - Max3.6 V
Supply Voltage - Min2.5 V
Operating Supply Current300 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Mounting StyleSMD/SMT
Package / Case4 mm x 2.36 mm x 0.75 mm
QualificationAEC-Q101
PackagingReel
Moisture SensitiveYes
Operating Supply Voltage2.5 V to 3.6 V
Product TypeSensor Interface
SeriesVCNL4030X1
SubcategoryInterface ICs

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS9031499000
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,300 / Multiples: 3,300)
Quantity Unit PriceExt. Price
$1.36$4,488.00
Need more?
Sign in to add projects and notes