Reference Only
VCNL36826M
Proximity Sensors PROX AND VCSEL 2520 AIO SMHO
Datasheet
VCNL36826M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Proximity Sensors | |
| Sensing Distance | 200 mm | |
| Mounting Style | SMD/SMT | |
| Output Configuration | I2C | |
| Height | 1 mm | |
| Length | 2.55 mm | |
| Maximum Frequency | 400 kHz | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 200 uA | |
| Operating Supply Voltage | 2.74 V to 3.6 V | |
| Packaging | Reel | |
| Product Type | Proximity Sensor | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 2.74 V | |
| Width | 2.05 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.26 | $3,780.00 |
Need more?
Sign in to add projects and notes