Reference Only

VBPW34FASR

Photodiodes Reverse gullwing 780-1050nm +/-65 deg

Manufacturer:

Mfr Part:
VBPW34FASR

TTI Part:
VBPW34FASR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPhotodiodes
ProductPIN Photodiodes
Mounting StyleSMD/SMT
Peak Wavelength950 nm
Dark Current2 nA
Vr - Reverse Voltage60 V
Rise Time100 ns
Fall Time100 ns
Half Intensity Angle Degrees65 deg
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
If - Forward Current50 mA
Moisture SensitiveYes
Noise Equivalent Power - NEP4E-14 W/sqrt Hz
PackagingReel
Pd - Power Dissipation215 mW
Photocurrent55 uA
Product TypePhotodiodes
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541491050
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.354$354.00
Need more?
Available Regional Inventory
3,000 available now at ttieurope.com
Sign in to add projects and notes