Reference Only

TSTS7500

Infrared Emitters 950nm, TO-18 5mW/sr, +/-30deg.

Manufacturer:

Mfr Part:
TSTS7500

TTI Part:
TSTS7500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Emitters
Mounting StyleThrough Hole
Wavelength950 nm
Radiant Intensity1.6 mW/sr
If - Forward Current100 mA
Vf - Forward Voltage1.7 V
Power Rating500 mW
Maximum Operating Temperature+ 100 C
PackagingBulk
Height5.2 mm
Illumination ColorInfrared
Length5.5 mm
Lens Dimensions3.9 mm x 3.9 mm x 5.2 mm
Lens ShapeCircular
Product TypeIR Emitters (IR LEDs)
Rise Time800 ns
SubcategoryInfrared Data Communications
Viewing Angle30 deg
Vr - Reverse Voltage5 V
Width5.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.16$2,160.00
Need more?
Sign in to add projects and notes