Reference Only

TSTS7300

Infrared Emitters 950nm, TO-18 6mW/sr, +/-12deg.

Manufacturer:

Mfr Part:
TSTS7300

TTI Part:
TSTS7300

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Emitters
Mounting StyleThrough Hole
Wavelength950 nm
Radiant Intensity6.3 mW/sr
If - Forward Current100 mA
Vf - Forward Voltage1.7 V
Power Rating500 mW
Maximum Operating Temperature+ 100 C
PackagingBulk
Height6.15 mm
Illumination ColorInfrared
LED MaterialGaAs
Length5.5 mm
Lens ShapeCircular
Peak Solder Temperature+ 260 C
Pin Count3
Product TypeIR Emitters (IR LEDs)
Rise Time800 ns
SubcategoryInfrared Data Communications
Viewing Angle12 deg
Vr - Reverse Voltage5 V
Width5.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.11$2,110.00
$2.07$4,140.00
Need more?
Sign in to add projects and notes