Reference Only

TSSP53038

Infrared Receivers IR SENSOR IC 38KHZ,-E3

Manufacturer:

Mfr Part:
TSSP53038

TTI Part:
TSSP53038

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Receivers
Mounting StyleThrough Hole
Carrier Frequency38 kHz
Transmission Distance12 m
Operating Supply Voltage2 V to 5.5 V
Operating Supply Current450 uA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingReel
Product TypeIR Receivers
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541499500
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,800 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$0.509$916.20
Need more?
Sign in to add projects and notes