Reference Only

TSSP4038

Infrared Receivers 2.5-5.5V 38kHz

Manufacturer:

Mfr Part:
TSSP4038

TTI Part:
TSSP4038

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Receivers
Mounting StyleThrough Hole
Carrier Frequency38 kHz
Transmission Distance25 m
Beam Angle45 deg
Viewing Angle45 deg
High Level Pulse Width0.8 ms
Low Level Pulse Width0.8 ms
Minimum High Level Output Voltage100 mV
Output Current5 mA
Operating Supply Voltage2.5 V to 5.5 V
Operating Supply Current700 uA
Pd - Power Dissipation10 mW
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Package / CaseSide Looker
PackagingTube
Product TypeIR Receivers
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541499500
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,160 / Multiples: 90)
Quantity Unit PriceExt. Price
$0.607$1,311.12
Need more?

My Notes

Sign into see notes.