Reference Only

TSOP95438WTT

Infrared Receivers IR RECEIVE,HEIMDALL,AGC4,38KHZ

Manufacturer:

Mfr Part:
TSOP95438WTT

TTI Part:
TSOP95438WTT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Receivers
Mounting StyleSMD/SMT
Carrier Frequency38 kHz
Transmission Distance17 m
Viewing Angle75 deg
Output Current5 mA
Operating Supply Voltage2 V to 3.6 V
Operating Supply Current450 uA
Pd - Power Dissipation10 mW
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Package / CaseHeimdall-4
PackagingReel
Product TypeIR Receivers
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,200 / Multiples: 2,200)
Quantity Unit PriceExt. Price
$0.78$1,716.00
Need more?

My Notes

Sign into see notes.