Reference Only
TSOP57438ETT1
Infrared Receivers 38kHz AGC4 2.5-5.5V Extended Temperature
Datasheet
TSOP57438ETT1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Infrared Receivers | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | IR Receivers | |
| Subcategory | Infrared Data Communications |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541499500 |
| TARIC | 8517699090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
1,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,800 / Multiples: 1,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.93 | $1,674.00 | |
| $0.91 | $3,276.00 | |
| $0.90 | $4,860.00 | |
| $0.89 | $8,010.00 | |
| $0.88 | $12,672.00 | |
| $0.87 | $25,056.00 |
Need more?
Sign in to add projects and notes