Reference Only
TSMF1020
Infrared Emitters 890nm, SMD 5mW/sr, +/-17deg.
Datasheet
TSMF1020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Wavelength | 890 nm | |
| Radiant Intensity | 25 mW/sr | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.5 V | |
| Power Rating | 190 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Height | 2.7 mm | |
| Illumination Color | Infrared | |
| Length | 2.5 mm | |
| Lens Dimensions | 1.9 mm x 1.9 mm x 1.3 mm | |
| Lens Shape | Circular | |
| Moisture Sensitive | Yes | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 30 ns | |
| Subcategory | Infrared Data Communications | |
| Viewing Angle | 17 deg | |
| Vr - Reverse Voltage | 5 V | |
| Width | 2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.281 | $281.00 |
Need more?
Available Regional Inventory
83,000 available now at ttieurope.com
Sign in to add projects and notes