Reference Only

TSHG6400

Infrared Emitters 850nm,T-1.75 105mW/sr,+/-22deg.

Manufacturer:

Mfr Part:
TSHG6400

TTI Part:
TSHG6400

EDA / CAD Models

Alternate Part Number

SFH 4556

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Emitters
Mounting StyleThrough Hole
Wavelength850 nm
Radiant Intensity105 mW/sr
Beam Angle22 deg
If - Forward Current100 mA
Vf - Forward Voltage1.5 V
Power Rating250 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Fall Time13 ns
Height8.7 mm
Illumination ColorInfrared
Length5.8 mm
Lens Dimensions5 mm x 5 mm x 7.7 mm
Lens ShapeCircular
Product TypeIR Emitters (IR LEDs)
Rise Time20 ns
SubcategoryInfrared Data Communications
Viewing Angle22 deg
Vr - Reverse Voltage5 V
Width5.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.522$2,088.00
Need more?
Sign in to add projects and notes