Reference Only

TSHF5210

Infrared Emitters 890nm, T-1.75 180mW/sr, +/-10deg.

Manufacturer:

Mfr Part:
TSHF5210

TTI Part:
TSHF5210

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Emitters
Mounting StyleThrough Hole
Wavelength890 nm
Radiant Intensity1400 mW/sr
If - Forward Current100 mA
Vf - Forward Voltage1.6 V
Power Rating180 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Height8.7 mm
Illumination ColorInfrared
LED MaterialAlGaAs
Length5.8 mm
Lens AppearanceColorless Non Diffused
Lens Dimensions5 mm x 5 mm x 7.7 mm
Lens ShapeCircular
Peak Solder Temperature+ 260 C
Pin Count2
Product TypeIR Emitters (IR LEDs)
Rise Time30 ns
SubcategoryInfrared Data Communications
Viewing Angle10 deg
Vr - Reverse Voltage5 V
Width5.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

20,000
On Order
20,000 expected 24-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.247$988.00
Need more?
Sign in to add projects and notes