Reference Only

TSAL6102UL

Infrared Emitters IREMITTER HIGHPOWR 940NM 5MM 10DEG-UL-E3

Manufacturer:

Mfr Part:
TSAL6102UL

TTI Part:
TSAL6102UL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Emitters
Mounting StyleThrough Hole
Wavelength940 nm
Radiant Intensity1650 mW/sr
Beam Angle10 deg
If - Forward Current1 A
Vf - Forward Voltage2.2 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Fall Time15 ns
Product TypeIR Emitters (IR LEDs)
Rise Time15 ns
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes